

CQ0402ARNPO9BNR70 | |
---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BNR70TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BNR70CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BNR70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BNR70 |
Description | CAP CER 0.7PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BNR70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.10200 | Fr.1.02 |
50 | Fr.0.07360 | Fr.3.68 |
100 | Fr.0.06460 | Fr.6.46 |
500 | Fr.0.04598 | Fr.22.99 |
1,000 | Fr.0.04451 | Fr.44.51 |
2,500 | Fr.0.04024 | Fr.100.60 |
5,000 | Fr.0.03584 | Fr.179.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.02883 | Fr.288.30 |
20,000 | Fr.0.02694 | Fr.538.80 |
30,000 | Fr.0.02683 | Fr.804.90 |
50,000 | Fr.0.02670 | Fr.1,335.00 |
70,000 | Fr.0.02662 | Fr.1,863.40 |
100,000 | Fr.0.02654 | Fr.2,654.00 |
120,000 | Fr.0.02651 | Fr.3,181.20 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |