


CQ0402CRNPO9BN1R1 | |
|---|---|
DigiKey Part Number | 13-CQ0402CRNPO9BN1R1TR-ND - Tape & Reel (TR) 13-CQ0402CRNPO9BN1R1CT-ND - Cut Tape (CT) 13-CQ0402CRNPO9BN1R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402CRNPO9BN1R1 |
Description | CAP CER 1.1PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402CRNPO9BN1R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.05000 | Fr.0.50 |
| 50 | Fr.0.03460 | Fr.1.73 |
| 100 | Fr.0.02990 | Fr.2.99 |
| 500 | Fr.0.02208 | Fr.11.04 |
| 1,000 | Fr.0.01967 | Fr.19.67 |
| 2,500 | Fr.0.01715 | Fr.42.88 |
| 5,000 | Fr.0.01563 | Fr.78.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01438 | Fr.143.80 |
| 20,000 | Fr.0.01335 | Fr.267.00 |
| 30,000 | Fr.0.01284 | Fr.385.20 |
| 50,000 | Fr.0.01227 | Fr.613.50 |
| 70,000 | Fr.0.01194 | Fr.835.80 |
| 100,000 | Fr.0.01162 | Fr.1,162.00 |
| 120,000 | Fr.0.01147 | Fr.1,376.40 |
| 240,000 | Fr.0.01096 | Fr.2,630.40 |
| 250,000 | Fr.0.01093 | Fr.2,732.50 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

