311-1812 MLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
311-1812 MLCC
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1812JKX7RYBB224

DigiKey Part Number
13-CC1812JKX7RYBB224TR-ND - Tape & Reel (TR)
13-CC1812JKX7RYBB224CT-ND - Cut Tape (CT)
13-CC1812JKX7RYBB224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812JKX7RYBB224
Description
CAP CER 0.22UF 250V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812JKX7RYBB224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.18000Fr.1.18
10Fr.0.77900Fr.7.79
50Fr.0.62040Fr.31.02
100Fr.0.57120Fr.57.12
500Fr.0.48820Fr.244.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.46253Fr.462.53
2,000Fr.0.44139Fr.882.78
3,000Fr.0.43081Fr.1,292.43
5,000Fr.0.41907Fr.2,095.35
7,000Fr.0.41221Fr.2,885.47
10,000Fr.0.40561Fr.4,056.10
12,000Fr.0.40248Fr.4,829.76
Manufacturers Standard Package
Unit Price without VAT:Fr.1.18000
Unit Price with VAT:Fr.1.27558