CS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS Series
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1206KKX7RBBB222

DigiKey Part Number
13-CS1206KKX7RBBB222TR-ND - Tape & Reel (TR)
13-CS1206KKX7RBBB222CT-ND - Cut Tape (CT)
13-CS1206KKX7RBBB222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KKX7RBBB222
Description
CAP CER 2200PF 500V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206KKX7RBBB222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,420
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.44000Fr.0.44
10Fr.0.26800Fr.2.68
50Fr.0.20140Fr.10.07
100Fr.0.18110Fr.18.11
500Fr.0.14682Fr.73.41
1,000Fr.0.13622Fr.136.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.12313Fr.369.39
6,000Fr.0.11673Fr.700.38
9,000Fr.0.11352Fr.1,021.68
15,000Fr.0.10996Fr.1,649.40
21,000Fr.0.10788Fr.2,265.48
30,000Fr.0.10589Fr.3,176.70
36,000Fr.0.10494Fr.3,777.84
72,000Fr.0.10175Fr.7,326.00
75,000Fr.0.10158Fr.7,618.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44000
Unit Price with VAT:Fr.0.47564