CS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS Series
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1206KKX7RBBB471

DigiKey Part Number
13-CS1206KKX7RBBB471TR-ND - Tape & Reel (TR)
13-CS1206KKX7RBBB471CT-ND - Cut Tape (CT)
13-CS1206KKX7RBBB471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KKX7RBBB471
Description
CAP CER 470PF 500V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206KKX7RBBB471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,788
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.08500Fr.0.85
50Fr.0.06000Fr.3.00
100Fr.0.05250Fr.5.25
500Fr.0.03994Fr.19.97
1,000Fr.0.03606Fr.36.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.03129Fr.93.87
6,000Fr.0.02895Fr.173.70
9,000Fr.0.02778Fr.250.02
15,000Fr.0.02649Fr.397.35
21,000Fr.0.02574Fr.540.54
30,000Fr.0.02501Fr.750.30
36,000Fr.0.02467Fr.888.12
72,000Fr.0.02351Fr.1,692.72
75,000Fr.0.02344Fr.1,758.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134