

CS1206KRX7R0BB223 | |
---|---|
DigiKey Part Number | 13-CS1206KRX7R0BB223TR-ND - Tape & Reel (TR) 13-CS1206KRX7R0BB223CT-ND - Cut Tape (CT) 13-CS1206KRX7R0BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R0BB223 |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.23000 | Fr.0.23 |
10 | Fr.0.13600 | Fr.1.36 |
50 | Fr.0.09880 | Fr.4.94 |
100 | Fr.0.08740 | Fr.8.74 |
500 | Fr.0.06828 | Fr.34.14 |
1,000 | Fr.0.06238 | Fr.62.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.05353 | Fr.214.12 |
8,000 | Fr.0.05025 | Fr.402.00 |
12,000 | Fr.0.04860 | Fr.583.20 |
20,000 | Fr.0.04678 | Fr.935.60 |
28,000 | Fr.0.04571 | Fr.1,279.88 |
40,000 | Fr.0.04469 | Fr.1,787.60 |
48,000 | Fr.0.04420 | Fr.2,121.60 |
96,000 | Fr.0.04257 | Fr.4,086.72 |
100,000 | Fr.0.04248 | Fr.4,248.00 |
Unit Price without VAT: | Fr.0.23000 |
---|---|
Unit Price with VAT: | Fr.0.24863 |