CS1210KKX7R8BB475 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 38
Unit Price: Fr.1.22000
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1210KKX7R8BB475

DigiKey Part Number
13-CS1210KKX7R8BB475TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS1210KKX7R8BB475
Description
CAP CER 4.7UF 25V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210X475K3RACTUKEMET38399-C1210X475K3RACTUCT-NDFr.1.22000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.16604Fr.166.04
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16604
Unit Price with VAT:Fr.0.17949