
| ES2B | |
|---|---|
| DigiKey Part Number | 13-ES2BTR-ND - Tape & Reel (TR) 13-ES2BCT-ND - Cut Tape (CT) 13-ES2BDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ES2B | 
| Description | DIODE STANDARD 100V 2A DO214AA | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) | 2A | |
| Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 35 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
| Capacitance @ Vr, F | - | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AA (SMB) | |
| Operating Temperature - Junction | -55°C ~ 150°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 | 
| 10 | Fr.0.16400 | Fr.1.64 | 
| 100 | Fr.0.09290 | Fr.9.29 | 
| 500 | Fr.0.06956 | Fr.34.78 | 
| 1,000 | Fr.0.06437 | Fr.64.37 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.05465 | Fr.163.95 | 
| 6,000 | Fr.0.04712 | Fr.282.72 | 
| 9,000 | Fr.0.04703 | Fr.423.27 | 
| Unit Price without VAT: | Fr.0.27000 | 
|---|---|
| Unit Price with VAT: | Fr.0.29187 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland