
FCR-50JT-52-10R | |
|---|---|
DigiKey Part Number | 13-FCR-50JT-52-10RCT-ND - Cut Tape (CT) 13-FCR-50JT-52-10RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FCR-50JT-52-10R |
Description | RES 10 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05100 | Fr.0.51 |
| 25 | Fr.0.04240 | Fr.1.06 |
| 50 | Fr.0.03720 | Fr.1.86 |
| 100 | Fr.0.03280 | Fr.3.28 |
| 250 | Fr.0.02796 | Fr.6.99 |
| 500 | Fr.0.02492 | Fr.12.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.02166 | Fr.21.66 |
| 2,000 | Fr.0.01953 | Fr.39.06 |
| 3,000 | Fr.0.01842 | Fr.55.26 |
| 5,000 | Fr.0.01718 | Fr.85.90 |
| 7,000 | Fr.0.01643 | Fr.115.01 |
| 10,000 | Fr.0.01571 | Fr.157.10 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

