
FKN5WSJR-73-27R | |
|---|---|
DigiKey Part Number | 13-FKN5WSJR-73-27RTR-ND - Tape & Reel (TR) 13-FKN5WSJR-73-27RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN5WSJR-73-27R |
Description | RES 27 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN5WSJR-73-27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.40100 | Fr.4.01 |
| 25 | Fr.0.34160 | Fr.8.54 |
| 50 | Fr.0.30440 | Fr.15.22 |
| 100 | Fr.0.27270 | Fr.27.27 |
| 250 | Fr.0.23816 | Fr.59.54 |
| 500 | Fr.0.21648 | Fr.108.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.19806 | Fr.198.06 |
| 2,000 | Fr.0.18241 | Fr.364.82 |
| 3,000 | Fr.0.17437 | Fr.523.11 |
| 5,000 | Fr.0.16528 | Fr.826.40 |
| 7,000 | Fr.0.15986 | Fr.1,119.02 |
| 10,000 | Fr.0.15456 | Fr.1,545.60 |
| 12,000 | Fr.0.15202 | Fr.1,824.24 |
| 24,000 | Fr.0.14331 | Fr.3,439.44 |
| 25,000 | Fr.0.14284 | Fr.3,571.00 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

