
FMF-25FRF52-10K | |
|---|---|
DigiKey Part Number | 13-FMF-25FRF52-10KTR-ND - Tape & Reel (TR) 13-FMF-25FRF52-10KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMF-25FRF52-10K |
Description | RES 10K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03000 | Fr.0.30 |
| 25 | Fr.0.02520 | Fr.0.63 |
| 50 | Fr.0.02200 | Fr.1.10 |
| 100 | Fr.0.01930 | Fr.1.93 |
| 250 | Fr.0.01636 | Fr.4.09 |
| 500 | Fr.0.01450 | Fr.7.25 |
| 1,000 | Fr.0.01293 | Fr.12.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00993 | Fr.49.65 |
| 10,000 | Fr.0.00903 | Fr.90.30 |
| 15,000 | Fr.0.00857 | Fr.128.55 |
| 25,000 | Fr.0.00804 | Fr.201.00 |
| 35,000 | Fr.0.00773 | Fr.270.55 |
| 50,000 | Fr.0.00743 | Fr.371.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

