
FMP100JR-52-220K | |
---|---|
DigiKey Part Number | 220KWTR-ND - Tape & Reel (TR) 220KWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-220K |
Description | RES 220K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-220K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.06600 | Fr.0.66 |
25 | Fr.0.05600 | Fr.1.40 |
50 | Fr.0.04920 | Fr.2.46 |
100 | Fr.0.04340 | Fr.4.34 |
250 | Fr.0.03712 | Fr.9.28 |
500 | Fr.0.03316 | Fr.16.58 |
1,000 | Fr.0.02978 | Fr.29.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.02376 | Fr.118.80 |
10,000 | Fr.0.02179 | Fr.217.90 |
15,000 | Fr.0.02078 | Fr.311.70 |
25,000 | Fr.0.01964 | Fr.491.00 |
35,000 | Fr.0.01896 | Fr.663.60 |
50,000 | Fr.0.01829 | Fr.914.50 |
60,000 | Fr.0.01797 | Fr.1,078.20 |
120,000 | Fr.0.01688 | Fr.2,025.60 |
125,000 | Fr.0.01682 | Fr.2,102.50 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |