
FMP100JT-52-39K | |
|---|---|
DigiKey Part Number | 13-FMP100JT-52-39KCT-ND - Cut Tape (CT) 13-FMP100JT-52-39KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP100JT-52-39K |
Description | RES 39K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.06400 | Fr.0.64 |
| 25 | Fr.0.05360 | Fr.1.34 |
| 50 | Fr.0.04740 | Fr.2.37 |
| 100 | Fr.0.04180 | Fr.4.18 |
| 250 | Fr.0.03576 | Fr.8.94 |
| 500 | Fr.0.03192 | Fr.15.96 |
| 1,000 | Fr.0.02865 | Fr.28.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02239 | Fr.111.95 |
| 10,000 | Fr.0.02053 | Fr.205.30 |
| 15,000 | Fr.0.01958 | Fr.293.70 |
| 25,000 | Fr.0.01849 | Fr.462.25 |
| 35,000 | Fr.0.01785 | Fr.624.75 |
| 50,000 | Fr.0.01722 | Fr.861.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

