
FMP200FRF52-154K | |
---|---|
DigiKey Part Number | 13-FMP200FRF52-154KTR-ND - Tape & Reel (TR) 13-FMP200FRF52-154KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200FRF52-154K |
Description | RES 154K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200FRF52-154K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.17000 | Fr.0.17 |
10 | Fr.0.10500 | Fr.1.05 |
25 | Fr.0.08840 | Fr.2.21 |
50 | Fr.0.07800 | Fr.3.90 |
100 | Fr.0.06900 | Fr.6.90 |
250 | Fr.0.05924 | Fr.14.81 |
500 | Fr.0.05314 | Fr.26.57 |
1,000 | Fr.0.04794 | Fr.47.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.04225 | Fr.105.62 |
5,000 | Fr.0.03869 | Fr.193.45 |
7,500 | Fr.0.03686 | Fr.276.45 |
12,500 | Fr.0.03479 | Fr.434.88 |
17,500 | Fr.0.03355 | Fr.587.13 |
25,000 | Fr.0.03235 | Fr.808.75 |
30,000 | Fr.0.03177 | Fr.953.10 |
60,000 | Fr.0.02978 | Fr.1,786.80 |
62,500 | Fr.0.02968 | Fr.1,855.00 |
Unit Price without VAT: | Fr.0.17000 |
---|---|
Unit Price with VAT: | Fr.0.18377 |