390k Ohm Axial 1% FMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390k Ohm Axial 1% FMP
FMP200FRF52-390K

FMP200FRF52-390K

DigiKey Part Number
390KYTR-ND - Tape & Reel (TR)
390KYCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP200FRF52-390K
Description
RES 390K OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP200FRF52-390K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,110
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.10500Fr.1.05
25Fr.0.08840Fr.2.21
50Fr.0.07800Fr.3.90
100Fr.0.06900Fr.6.90
250Fr.0.05924Fr.14.81
500Fr.0.05314Fr.26.57
1,000Fr.0.04794Fr.47.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.04225Fr.105.62
5,000Fr.0.03869Fr.193.45
7,500Fr.0.03686Fr.276.45
12,500Fr.0.03479Fr.434.88
17,500Fr.0.03355Fr.587.13
25,000Fr.0.03235Fr.808.75
30,000Fr.0.03177Fr.953.10
60,000Fr.0.02978Fr.1,786.80
62,500Fr.0.02968Fr.1,855.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377