FMP Series 27 Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JR-52-27R

DigiKey Part Number
27ZTR-ND - Tape & Reel (TR)
27ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP200JR-52-27R
Description
RES 27 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP200JR-52-27R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,349
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.09400Fr.0.94
25Fr.0.07920Fr.1.98
50Fr.0.06960Fr.3.48
100Fr.0.06150Fr.6.15
250Fr.0.05280Fr.13.20
500Fr.0.04732Fr.23.66
1,000Fr.0.04263Fr.42.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.03751Fr.93.78
5,000Fr.0.03431Fr.171.55
7,500Fr.0.03266Fr.244.95
12,500Fr.0.03080Fr.385.00
17,500Fr.0.02969Fr.519.58
25,000Fr.0.02860Fr.715.00
30,000Fr.0.02808Fr.842.40
60,000Fr.0.02630Fr.1,578.00
62,500Fr.0.02620Fr.1,637.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215