
FMP200JR-52-39K | |
|---|---|
DigiKey Part Number | 39KZTR-ND - Tape & Reel (TR) 39KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-39K |
Description | RES 39K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-39K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR02000203902JA100 | Vishay Beyschlag/Draloric/BC Components | 3,467 | BC4290CT-ND | Fr.0.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.09300 | Fr.0.93 |
| 25 | Fr.0.07840 | Fr.1.96 |
| 50 | Fr.0.06900 | Fr.3.45 |
| 100 | Fr.0.06120 | Fr.6.12 |
| 250 | Fr.0.05244 | Fr.13.11 |
| 500 | Fr.0.04698 | Fr.23.49 |
| 1,000 | Fr.0.04235 | Fr.42.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.03653 | Fr.91.33 |
| 5,000 | Fr.0.03341 | Fr.167.05 |
| 7,500 | Fr.0.03181 | Fr.238.57 |
| 12,500 | Fr.0.02999 | Fr.374.88 |
| 17,500 | Fr.0.02891 | Fr.505.93 |
| 25,000 | Fr.0.02785 | Fr.696.25 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

