
FMP200JR-52-56K | |
|---|---|
DigiKey Part Number | 56KZTR-ND - Tape & Reel (TR) 56KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-56K |
Description | RES 56K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-56K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.09400 | Fr.0.94 |
| 25 | Fr.0.07920 | Fr.1.98 |
| 50 | Fr.0.06960 | Fr.3.48 |
| 100 | Fr.0.06150 | Fr.6.15 |
| 250 | Fr.0.05280 | Fr.13.20 |
| 500 | Fr.0.04732 | Fr.23.66 |
| 1,000 | Fr.0.04263 | Fr.42.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.03751 | Fr.93.78 |
| 5,000 | Fr.0.03431 | Fr.171.55 |
| 7,500 | Fr.0.03266 | Fr.244.95 |
| 12,500 | Fr.0.03080 | Fr.385.00 |
| 17,500 | Fr.0.02969 | Fr.519.58 |
| 25,000 | Fr.0.02860 | Fr.715.00 |
| 30,000 | Fr.0.02808 | Fr.842.40 |
| 60,000 | Fr.0.02630 | Fr.1,578.00 |
| 62,500 | Fr.0.02620 | Fr.1,637.50 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

