
FMP300FRF73-4K7 | |
|---|---|
DigiKey Part Number | 13-FMP300FRF73-4K7TR-ND - Tape & Reel (TR) 13-FMP300FRF73-4K7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP300FRF73-4K7 |
Description | RES 4.7K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300FRF73-4K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.16000 | Fr.1.60 |
| 25 | Fr.0.13520 | Fr.3.38 |
| 50 | Fr.0.11940 | Fr.5.97 |
| 100 | Fr.0.10610 | Fr.10.61 |
| 250 | Fr.0.09160 | Fr.22.90 |
| 500 | Fr.0.08246 | Fr.41.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.07473 | Fr.74.73 |
| 2,000 | Fr.0.06815 | Fr.136.30 |
| 3,000 | Fr.0.06476 | Fr.194.28 |
| 5,000 | Fr.0.06094 | Fr.304.70 |
| 7,000 | Fr.0.05866 | Fr.410.62 |
| 10,000 | Fr.0.05643 | Fr.564.30 |
| 12,000 | Fr.0.05536 | Fr.664.32 |
| 24,000 | Fr.0.05169 | Fr.1,240.56 |
| 25,000 | Fr.0.05149 | Fr.1,287.25 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

