10k-Ohm-Axial-1%-FMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP300FTF73-10K

DigiKey Part Number
10KAVCT-ND - Cut Tape (CT)
10KAVTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMP300FTF73-10K
Description
RES 10K OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP300FTF73-10K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,322
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.16000Fr.1.60
25Fr.0.13520Fr.3.38
50Fr.0.11940Fr.5.97
100Fr.0.10610Fr.10.61
250Fr.0.09160Fr.22.90
500Fr.0.08246Fr.41.23
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.07473Fr.74.73
2,000Fr.0.06815Fr.136.30
3,000Fr.0.06476Fr.194.28
5,000Fr.0.06094Fr.304.70
7,000Fr.0.05866Fr.410.62
10,000Fr.0.05643Fr.564.30
12,000Fr.0.05536Fr.664.32
24,000Fr.0.05169Fr.1,240.56
25,000Fr.0.05149Fr.1,287.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025