39m Ohm Axial 1% HHV
cms-photo-disclaimer

HHV-50FT-52-39M

cms-digikey-product-number
HHV-50FT-52-39M-ND - Tape & Box (TB)
cms-manufacturer
cms-manufacturer-product-number
HHV-50FT-52-39M
cms-description
RES 39M OHM 1% 1/2W AXIAL
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
39 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Box (TB)
cms-quantityUnit Pricecms-ext-price
5,000Fr.0.04977Fr.248.85
Unit Price without VAT:Fr.0.04977
Unit Price with VAT:Fr.0.05380