
HHV1WSFT-73-16M9 | |
|---|---|
DigiKey Part Number | HHV1WSFT-73-16M9-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV1WSFT-73-16M9 |
Description | RES 16.9M OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.9 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.10711 | Fr.535.55 |
| Unit Price without VAT: | Fr.0.10711 |
|---|---|
| Unit Price with VAT: | Fr.0.11579 |

