
HHV2WSFT-73-232K | |
|---|---|
DigiKey Part Number  | HHV2WSFT-73-232K-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | HHV2WSFT-73-232K  | 
Description  | RES 232K OHM 1% 2W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 232 kOhms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, High Voltage, Safety  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.197" Dia x 0.610" L (5.00mm x 15.50mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.11500 | Fr.575.00 | 
| Unit Price without VAT: | Fr.0.11500 | 
|---|---|
| Unit Price with VAT: | Fr.0.12432 | 

