
KNP1WSJB-52-0R47 | |
|---|---|
DigiKey Part Number | KNP1WSJB-52-0R47-ND |
Manufacturer | |
Manufacturer Product Number | KNP1WSJB-52-0R47 |
Description | RES 0.47 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02835 | Fr.141.75 |
| Unit Price without VAT: | Fr.0.02835 |
|---|---|
| Unit Price with VAT: | Fr.0.03065 |

