
P6SMB62A/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB62A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB62A/TR7 |
Description | TVS DIODE 53VWM 85VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.07376 | Fr.36.88 |
| 1,000 | Fr.0.06633 | Fr.66.33 |
| 1,500 | Fr.0.06249 | Fr.93.73 |
| 2,500 | Fr.0.05812 | Fr.145.30 |
| 3,500 | Fr.0.05551 | Fr.194.28 |
| 5,000 | Fr.0.05296 | Fr.264.80 |
| 12,500 | Fr.0.04730 | Fr.591.25 |
| 25,000 | Fr.0.04377 | Fr.1,094.25 |
| 50,000 | Fr.0.04077 | Fr.2,038.50 |
| Unit Price without VAT: | Fr.0.07376 |
|---|---|
| Unit Price with VAT: | Fr.0.07973 |








