4,02m Ohm Axial 1% MF0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0204FRE52-4M02

DigiKey Part Number
MF0204FRE52-4M02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF0204FRE52-4M02
Description
RES 4.02M OHM 1% 0.4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.02 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01485Fr.74.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01485
Unit Price with VAT:Fr.0.01605