
MF0207FTE52-1K15 | |
---|---|
DigiKey Part Number | 13-MF0207FTE52-1K15CT-ND - Cut Tape (CT) 13-MF0207FTE52-1K15TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-1K15 |
Description | RES 1.15K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.02200 | Fr.0.22 |
25 | Fr.0.01800 | Fr.0.45 |
50 | Fr.0.01480 | Fr.0.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01398 | Fr.69.90 |
10,000 | Fr.0.01276 | Fr.127.60 |
15,000 | Fr.0.01213 | Fr.181.95 |
25,000 | Fr.0.01141 | Fr.285.25 |
35,000 | Fr.0.01099 | Fr.384.65 |
50,000 | Fr.0.01057 | Fr.528.50 |
60,000 | Fr.0.01037 | Fr.622.20 |
120,000 | Fr.0.00969 | Fr.1,162.80 |
125,000 | Fr.0.00965 | Fr.1,206.25 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |