
MF0207FTE52-1K2 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-1K2CT-ND - Cut Tape (CT) 13-MF0207FTE52-1K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-1K2 |
Description | RES 1.2K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF0207FTE52-1K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04100 | Fr.0.41 |
| 25 | Fr.0.03400 | Fr.0.85 |
| 50 | Fr.0.02980 | Fr.1.49 |
| 100 | Fr.0.02620 | Fr.2.62 |
| 250 | Fr.0.02232 | Fr.5.58 |
| 500 | Fr.0.01984 | Fr.9.92 |
| 1,000 | Fr.0.01773 | Fr.17.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01398 | Fr.69.90 |
| 10,000 | Fr.0.01276 | Fr.127.60 |
| 15,000 | Fr.0.01213 | Fr.181.95 |
| 25,000 | Fr.0.01141 | Fr.285.25 |
| 35,000 | Fr.0.01099 | Fr.384.65 |
| 50,000 | Fr.0.01057 | Fr.528.50 |
| 60,000 | Fr.0.01037 | Fr.622.20 |
| 120,000 | Fr.0.00969 | Fr.1,162.80 |
| 125,000 | Fr.0.00965 | Fr.1,206.25 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

