1.1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-1R1

DigiKey Part Number
13-MF0207FTE52-1R1CT-ND - Cut Tape (CT)
13-MF0207FTE52-1R1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-1R1
Description
RES 1.1 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MF0207FTE52-1R1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,935
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.07200Fr.0.72
25Fr.0.06000Fr.1.50
50Fr.0.05280Fr.2.64
100Fr.0.04670Fr.4.67
250Fr.0.03992Fr.9.98
500Fr.0.03570Fr.17.85
1,000Fr.0.03208Fr.32.08
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000Fr.0.02515Fr.125.75
10,000Fr.0.02309Fr.230.90
15,000Fr.0.02203Fr.330.45
25,000Fr.0.02083Fr.520.75
35,000Fr.0.02011Fr.703.85
50,000Fr.0.01941Fr.970.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972