66.5 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-66R5

DigiKey Part Number
13-MF0207FTE52-66R5CT-ND - Cut Tape (CT)
13-MF0207FTE52-66R5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-66R5
Description
RES 66.5 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
66.5 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MF0207FTE52-66R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C6659FCT00Vishay Beyschlag/Draloric/BC Components4,69656-MRS25000C6659FCT00CT-NDFr.0.17000Similar
In-Stock: 7,415
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04100Fr.0.41
25Fr.0.03360Fr.0.84
50Fr.0.02960Fr.1.48
100Fr.0.02600Fr.2.60
250Fr.0.02216Fr.5.54
500Fr.0.01970Fr.9.85
1,000Fr.0.01761Fr.17.61
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000Fr.0.01362Fr.68.10
10,000Fr.0.01242Fr.124.20
15,000Fr.0.01181Fr.177.15
25,000Fr.0.01111Fr.277.75
35,000Fr.0.01070Fr.374.50
50,000Fr.0.01030Fr.515.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648