39 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP-25BRD52-39K

DigiKey Part Number
13-MFP-25BRD52-39KTR-ND - Tape & Reel (TR)
13-MFP-25BRD52-39KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFP-25BRD52-39K
Description
RES 39K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFP-25BRD52-39K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,123
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.48000Fr.0.48
10Fr.0.30500Fr.3.05
25Fr.0.26000Fr.6.50
50Fr.0.23100Fr.11.55
100Fr.0.20660Fr.20.66
250Fr.0.17980Fr.44.95
500Fr.0.16300Fr.81.50
1,000Fr.0.14871Fr.148.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.12086Fr.604.30
10,000Fr.0.11271Fr.1,127.10
15,000Fr.0.10852Fr.1,627.80
25,000Fr.0.10379Fr.2,594.75
35,000Fr.0.10115Fr.3,540.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.48000
Unit Price with VAT:Fr.0.51888