5,36k Ohm Axial 0,1% MFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP25SBBD52-5K36

DigiKey Part Number
MFP25SBBD52-5K36-ND
Manufacturer
Manufacturer Product Number
MFP25SBBD52-5K36
Description
RES 5.36K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.36 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10,000Fr.0.12500Fr.1,250.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12500
Unit Price with VAT:Fr.0.13513