45k Ohm Axial 0,1% MFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP50SBRD52-45K

DigiKey Part Number
13-MFP50SBRD52-45KTR-ND - Tape & Reel (TR)
13-MFP50SBRD52-45KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFP50SBRD52-45K
Description
RES 45K OHM 0.1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
45 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,037
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.40000Fr.0.40
10Fr.0.25600Fr.2.56
25Fr.0.21720Fr.5.43
50Fr.0.19300Fr.9.65
100Fr.0.17220Fr.17.22
250Fr.0.14952Fr.37.38
500Fr.0.13528Fr.67.64
1,000Fr.0.12319Fr.123.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.10165Fr.508.25
10,000Fr.0.09461Fr.946.10
15,000Fr.0.09099Fr.1,364.85
25,000Fr.0.08690Fr.2,172.50
35,000Fr.0.08447Fr.2,956.45
50,000Fr.0.08320Fr.4,160.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.40000
Unit Price with VAT:Fr.0.43240