YAGEOTHROUGHHOLERESISTORAXIAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP50SBRE52-116K

DigiKey Part Number
MFP50SBRE52-116K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFP50SBRE52-116K
Description
RES 116K OHM 0.1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
116 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.07350Fr.367.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.07350
Unit Price with VAT:Fr.0.07945