
MFR-25FBF52-1K58 | |
|---|---|
DigiKey Part Number | 1.58KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-1K58 |
Description | RES 1.58K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-1K58 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FRF52-1K58 | YAGEO | 198 | 13-MFR-25FRF52-1K58CT-ND | Fr.0.08000 | Parametric Equivalent |
| MRS25000C1581FRP00 | Vishay Beyschlag/Draloric/BC Components | 9,980 | PPC1.58KZCT-ND | Fr.0.19000 | Upgrade |
| MF1/4DCT52R1581F | KOA Speer Electronics, Inc. | 4,931 | 2019-MF1/4DCT52R1581FCT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03300 | Fr.0.33 |
| 25 | Fr.0.02720 | Fr.0.68 |
| 50 | Fr.0.02360 | Fr.1.18 |
| 100 | Fr.0.02090 | Fr.2.09 |
| 250 | Fr.0.01768 | Fr.4.42 |
| 500 | Fr.0.01570 | Fr.7.85 |
| 1,000 | Fr.0.01401 | Fr.14.01 |
| 5,000 | Fr.0.01100 | Fr.55.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


