
MFR-25FBF52-210K | |
|---|---|
DigiKey Part Number | 210KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-210K |
Description | RES 210K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 210 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-210K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03100 | Fr.0.31 |
| 25 | Fr.0.02640 | Fr.0.66 |
| 50 | Fr.0.02280 | Fr.1.14 |
| 100 | Fr.0.02010 | Fr.2.01 |
| 250 | Fr.0.01704 | Fr.4.26 |
| 500 | Fr.0.01512 | Fr.7.56 |
| 1,000 | Fr.0.01348 | Fr.13.48 |
| 5,000 | Fr.0.01057 | Fr.52.85 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


