2,43m Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-2M43

DigiKey Part Number
13-MFR-25FBF52-2M43-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-2M43
Description
RES 2.43M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.43 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,851
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05300Fr.0.53
25Fr.0.04400Fr.1.10
50Fr.0.03860Fr.1.93
100Fr.0.03400Fr.3.40
250Fr.0.02896Fr.7.24
500Fr.0.02582Fr.12.91
1,000Fr.0.02314Fr.23.14
5,000Fr.0.01836Fr.91.80
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648