787 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-787R

DigiKey Part Number
787XBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-787R
Description
RES 787 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
787 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-787R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500007870FR500Vishay Beyschlag/Draloric/BC Components9,67656-SFR2500007870FR500CT-NDFr.0.11000Upgrade
MF1/4DCT52R7870FKOA Speer Electronics, Inc.4,7932019-MF1/4DCT52R7870FCT-NDFr.0.08000Parametric Equivalent
In-Stock: 10,671
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03300Fr.0.33
25Fr.0.02720Fr.0.68
50Fr.0.02360Fr.1.18
100Fr.0.02090Fr.2.09
250Fr.0.01768Fr.4.42
500Fr.0.01570Fr.7.85
1,000Fr.0.01401Fr.14.01
5,000Fr.0.01100Fr.55.00
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648