MFR-25FBF52-8K06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-8K06

DigiKey Part Number
8.06KXBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-8K06
Description
RES 8.06K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-8K06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,149
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03100Fr.0.31
25Fr.0.02640Fr.0.66
50Fr.0.02280Fr.1.14
100Fr.0.02010Fr.2.01
250Fr.0.01704Fr.4.26
500Fr.0.01512Fr.7.56
1,000Fr.0.01348Fr.13.48
5,000Fr.0.01057Fr.52.85
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648