
MFR-25FRF52-14K3 | |
---|---|
DigiKey Part Number | 13-MFR-25FRF52-14K3TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-14K3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-14K3 |
Description | RES 14.3K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-14K3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03100 | Fr.0.31 |
25 | Fr.0.02640 | Fr.0.66 |
50 | Fr.0.02280 | Fr.1.14 |
100 | Fr.0.02010 | Fr.2.01 |
250 | Fr.0.01704 | Fr.4.26 |
500 | Fr.0.01512 | Fr.7.56 |
1,000 | Fr.0.01348 | Fr.13.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01057 | Fr.52.85 |
10,000 | Fr.0.00962 | Fr.96.20 |
15,000 | Fr.0.00912 | Fr.136.80 |
25,000 | Fr.0.00857 | Fr.214.25 |
35,000 | Fr.0.00824 | Fr.288.40 |
50,000 | Fr.0.00792 | Fr.396.00 |
60,000 | Fr.0.00776 | Fr.465.60 |
120,000 | Fr.0.00723 | Fr.867.60 |
125,000 | Fr.0.00720 | Fr.900.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |