
MFR-25FRF52-2M43 | |
|---|---|
DigiKey Part Number  | 13-MFR-25FRF52-2M43TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-2M43CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | MFR-25FRF52-2M43  | 
Description  | RES 2.43M OHM 1% 1/4W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.43 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.094" Dia x 0.248" L (2.40mm x 6.30mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.05300 | Fr.0.53 | 
| 25 | Fr.0.04400 | Fr.1.10 | 
| 50 | Fr.0.03860 | Fr.1.93 | 
| 100 | Fr.0.03400 | Fr.3.40 | 
| 250 | Fr.0.02896 | Fr.7.24 | 
| 500 | Fr.0.02582 | Fr.12.91 | 
| 1,000 | Fr.0.02314 | Fr.23.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01836 | Fr.91.80 | 
| 10,000 | Fr.0.01680 | Fr.168.00 | 
| 15,000 | Fr.0.01599 | Fr.239.85 | 
| 25,000 | Fr.0.01508 | Fr.377.00 | 
| 35,000 | Fr.0.01454 | Fr.508.90 | 
| 50,000 | Fr.0.01401 | Fr.700.50 | 
| 60,000 | Fr.0.01376 | Fr.825.60 | 
| 120,000 | Fr.0.01289 | Fr.1,546.80 | 
| 125,000 | Fr.0.01284 | Fr.1,605.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

