2.7 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-2R7

DigiKey Part Number
13-MFR-25FRF52-2R7TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-2R7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-2R7
Description
RES 2.7 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-2R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,834
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.05200Fr.0.52
25Fr.0.04360Fr.1.09
50Fr.0.03840Fr.1.92
100Fr.0.03370Fr.3.37
250Fr.0.02876Fr.7.19
500Fr.0.02564Fr.12.82
1,000Fr.0.02298Fr.22.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01788Fr.89.40
10,000Fr.0.01636Fr.163.60
15,000Fr.0.01557Fr.233.55
25,000Fr.0.01469Fr.367.25
35,000Fr.0.01416Fr.495.60
50,000Fr.0.01364Fr.682.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729