MFR-25FRF52-4K12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-4K12

DigiKey Part Number
13-MFR-25FRF52-4K12TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-4K12CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-4K12
Description
RES 4.12K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.12 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-4K12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,444
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03100Fr.0.31
25Fr.0.02640Fr.0.66
50Fr.0.02280Fr.1.14
100Fr.0.02010Fr.2.01
250Fr.0.01704Fr.4.26
500Fr.0.01512Fr.7.56
1,000Fr.0.01348Fr.13.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01057Fr.52.85
10,000Fr.0.00962Fr.96.20
15,000Fr.0.00912Fr.136.80
25,000Fr.0.00857Fr.214.25
35,000Fr.0.00824Fr.288.40
50,000Fr.0.00792Fr.396.00
60,000Fr.0.00776Fr.465.60
120,000Fr.0.00723Fr.867.60
125,000Fr.0.00720Fr.900.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648