
MFR-25FRF52-78K7 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-78K7TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-78K7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-78K7 |
Description | RES 78.7K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-78K7 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-78K7 | YAGEO | 7,697 | 78.7KXBK-ND | Fr.0.08000 | Parametric Equivalent |
| MRS25000C7872FRP00 | Vishay Beyschlag/Draloric/BC Components | 1,765 | PPC78.7KZCT-ND | Fr.0.19000 | Upgrade |
| MF1/4DC7872F | KOA Speer Electronics, Inc. | 1,000 | 2019-MF1/4DC7872F-ND | Fr.0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03100 | Fr.0.31 |
| 25 | Fr.0.02600 | Fr.0.65 |
| 50 | Fr.0.02280 | Fr.1.14 |
| 100 | Fr.0.01990 | Fr.1.99 |
| 250 | Fr.0.01692 | Fr.4.23 |
| 500 | Fr.0.01502 | Fr.7.51 |
| 1,000 | Fr.0.01339 | Fr.13.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01029 | Fr.51.45 |
| 10,000 | Fr.0.00936 | Fr.93.60 |
| 15,000 | Fr.0.00889 | Fr.133.35 |
| 25,000 | Fr.0.00834 | Fr.208.50 |
| 35,000 | Fr.0.00802 | Fr.280.70 |
| 50,000 | Fr.0.00771 | Fr.385.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

