97.6 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-97R6

DigiKey Part Number
13-MFR-25FRF52-97R6TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-97R6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-97R6
Description
RES 97.6 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
97.6 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-97R6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,449
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03100Fr.0.31
25Fr.0.02600Fr.0.65
50Fr.0.02280Fr.1.14
100Fr.0.01990Fr.1.99
250Fr.0.01692Fr.4.23
500Fr.0.01502Fr.7.51
1,000Fr.0.01339Fr.13.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01029Fr.51.45
10,000Fr.0.00936Fr.93.60
15,000Fr.0.00889Fr.133.35
25,000Fr.0.00834Fr.208.50
35,000Fr.0.00802Fr.280.70
50,000Fr.0.00771Fr.385.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648