MFR-25FBF52-750R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-750R

DigiKey Part Number
13-MFR-25FTE52-750RCT-ND - Cut Tape (CT)
13-MFR-25FTE52-750RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-750R
Description
RES 750 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FTE52-750R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,527
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03000Fr.0.30
25Fr.0.02480Fr.0.62
50Fr.0.02180Fr.1.09
100Fr.0.01920Fr.1.92
250Fr.0.01624Fr.4.06
500Fr.0.01442Fr.7.21
1,000Fr.0.01285Fr.12.85
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000Fr.0.01006Fr.50.30
10,000Fr.0.00915Fr.91.50
15,000Fr.0.00868Fr.130.20
25,000Fr.0.00815Fr.203.75
35,000Fr.0.00783Fr.274.05
50,000Fr.0.00752Fr.376.00
60,000Fr.0.00738Fr.442.80
120,000Fr.0.00687Fr.824.40
125,000Fr.0.00684Fr.855.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648