
MFR-25FTF52-8K06 | |
|---|---|
DigiKey Part Number | 13-MFR-25FTF52-8K06CT-ND - Cut Tape (CT) 13-MFR-25FTF52-8K06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTF52-8K06 |
Description | RES 8.06K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FTF52-8K06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03000 | Fr.0.30 |
| 25 | Fr.0.02480 | Fr.0.62 |
| 50 | Fr.0.02180 | Fr.1.09 |
| 100 | Fr.0.01920 | Fr.1.92 |
| 250 | Fr.0.01624 | Fr.4.06 |
| 500 | Fr.0.01442 | Fr.7.21 |
| 1,000 | Fr.0.01285 | Fr.12.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01006 | Fr.50.30 |
| 10,000 | Fr.0.00915 | Fr.91.50 |
| 15,000 | Fr.0.00868 | Fr.130.20 |
| 25,000 | Fr.0.00815 | Fr.203.75 |
| 35,000 | Fr.0.00783 | Fr.274.05 |
| 50,000 | Fr.0.00752 | Fr.376.00 |
| 60,000 | Fr.0.00738 | Fr.442.80 |
| 120,000 | Fr.0.00687 | Fr.824.40 |
| 125,000 | Fr.0.00684 | Fr.855.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

