
MFR25SFRF52-2R74 | |
---|---|
DigiKey Part Number | MFR25SFRF52-2R74-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFR25SFRF52-2R74 |
Description | RES 2.74 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.74 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01725 | Fr.86.25 |
Unit Price without VAT: | Fr.0.01725 |
---|---|
Unit Price with VAT: | Fr.0.01865 |