
MFR50SDBE52-56R9 | |
---|---|
DigiKey Part Number | MFR50SDBE52-56R9-ND |
Manufacturer | |
Manufacturer Product Number | MFR50SDBE52-56R9 |
Description | RES 56.9 OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56.9 Ohms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.01313 | Fr.131.30 |
Unit Price without VAT: | Fr.0.01313 |
---|---|
Unit Price with VAT: | Fr.0.01419 |