
MFR50SDRD52-320K | |
---|---|
DigiKey Part Number | 13-MFR50SDRD52-320KTR-ND - Tape & Reel (TR) 13-MFR50SDRD52-320KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR50SDRD52-320K |
Description | RES 320K OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 320 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.06000 | Fr.0.60 |
25 | Fr.0.05040 | Fr.1.26 |
50 | Fr.0.04420 | Fr.2.21 |
100 | Fr.0.03900 | Fr.3.90 |
250 | Fr.0.03332 | Fr.8.33 |
500 | Fr.0.02972 | Fr.14.86 |
1,000 | Fr.0.02666 | Fr.26.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.02123 | Fr.106.15 |
10,000 | Fr.0.01945 | Fr.194.50 |
15,000 | Fr.0.01853 | Fr.277.95 |
25,000 | Fr.0.01750 | Fr.437.50 |
35,000 | Fr.0.01688 | Fr.590.80 |
50,000 | Fr.0.01628 | Fr.814.00 |
60,000 | Fr.0.01599 | Fr.959.40 |
120,000 | Fr.0.01500 | Fr.1,800.00 |
125,000 | Fr.0.01494 | Fr.1,867.50 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |